
SFPE-010-2400-NE-32 | |
|---|---|
DigiKey Part Number | 612-SFPE-010-2400-NE-32-ND |
Manufacturer | |
Manufacturer Product Number | SFPE-010-2400-NE-32 |
Description | SFP+ COPPER EYE SPEED I/O CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.48000 | £71.48 |
| Unit Price without VAT: | £71.48000 |
|---|---|
| Unit Price with VAT: | £85.77600 |

