Similar

SEAMI-40-11.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAMI-40-11.0-L-10-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAMI-40-11.0-L-10-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAMI-40-11.0-L-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm | |
Height Above Board | 0.578" (14.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £34.33320 | £2,574.99 |
| Unit Price without VAT: | £34.33320 |
|---|---|
| Unit Price with VAT: | £41.19984 |

