




SEAM-50-01-S-10-2-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM15450TR-ND - Tape & Reel (TR) SAM15450CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-S-10-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 500P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-S-10-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.94000 | £51.94 |
| 10 | £44.72400 | £447.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £36.53860 | £1,826.93 |
| 100 | £35.07710 | £3,507.71 |
| Unit Price without VAT: | £51.94000 |
|---|---|
| Unit Price with VAT: | £62.32800 |

