


SEAM-50-01-L-06-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-01-L-06-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-01-L-06-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-L-06-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 300P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-L-06-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.48000 | £26.48 |
| 10 | £22.51100 | £225.11 |
| 25 | £21.40960 | £535.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £18.65710 | £1,865.71 |
| 300 | £17.25410 | £5,176.23 |
| 500 | £16.79096 | £8,395.48 |
| Unit Price without VAT: | £26.48000 |
|---|---|
| Unit Price with VAT: | £31.77600 |

