


SEAM-40-03.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-03.0-S-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-03.0-S-06-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-40-03.0-S-06-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.0-S-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.54000 | £18.54 |
| 10 | £15.75500 | £157.55 |
| 25 | £14.76880 | £369.22 |
| 50 | £14.19320 | £709.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £12.70745 | £2,541.49 |
| 400 | £11.59573 | £4,638.29 |
| Unit Price without VAT: | £18.54000 |
|---|---|
| Unit Price with VAT: | £22.24800 |

