




SEAM-40-02.0-L-06-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14442TR-ND - Tape & Reel (TR) SAM14442CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-06-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-06-2-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.18000 | £16.18 |
| 10 | £13.75500 | £137.55 |
| 25 | £12.89280 | £322.32 |
| 50 | £12.49100 | £624.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £11.18416 | £1,398.02 |
| 250 | £9.79688 | £2,449.22 |
| Unit Price without VAT: | £16.18000 |
|---|---|
| Unit Price with VAT: | £19.41600 |


