


SEAM-40-01-S-08-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-01-S-08-2-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAM-40-01-S-08-2-RA-GP-TRCT-ND - Cut Tape (CT) 612-SEAM-40-01-S-08-2-RA-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-01-S-08-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-01-S-08-2-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.52000 | £41.52 |
| 10 | £35.29700 | £352.97 |
| 25 | £35.01520 | £875.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £28.54460 | £1,427.23 |
| 100 | £27.46290 | £2,746.29 |
| Unit Price without VAT: | £41.52000 |
|---|---|
| Unit Price with VAT: | £49.82400 |

