


SEAM-30-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-06.5-L-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-06.5-L-10-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-06.5-L-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11.5mm, 12.5mm, 13mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.99000 | £24.99 |
| 10 | £21.24400 | £212.44 |
| 25 | £19.91400 | £497.85 |
| 50 | £19.66460 | £983.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £17.44930 | £1,744.93 |
| 300 | £15.92280 | £4,776.84 |
| Unit Price without VAT: | £24.99000 |
|---|---|
| Unit Price with VAT: | £29.98800 |


