Similar
Similar
Similar



SEAM-30-01-S-10-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-01-S-10-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-01-S-10-2-RA-K-TRCT-ND - Cut Tape (CT) 612-SEAM-30-01-S-10-2-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-01-S-10-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 300P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-01-S-10-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.29000 | £32.29 |
| 10 | £27.44100 | £274.41 |
| 25 | £26.01760 | £650.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £23.95140 | £1,197.57 |
| 100 | £20.57330 | £2,057.33 |
| 250 | £20.40600 | £5,101.50 |
| Unit Price without VAT: | £32.29000 |
|---|---|
| Unit Price with VAT: | £38.74800 |


