


SEAM-20-11.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-11.0-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-11.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-11.0-S-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-11.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-11.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm, 19mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.40000 | £14.40 |
| 10 | £12.24200 | £122.42 |
| 25 | £11.47520 | £286.88 |
| 50 | £10.99660 | £549.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.84690 | £984.69 |
| 300 | £8.45427 | £2,536.28 |
| Unit Price without VAT: | £14.40000 |
|---|---|
| Unit Price with VAT: | £17.28000 |

