Image for SEAFC-20-6.5-S-04-2-N-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFC-20-6.5-S-04-2-N-K-TR

DigiKey Part Number
612-SEAFC-20-6.5-S-04-2-N-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAFC-20-6.5-S-04-2-N-K-TR
Description
CONN HD ARRAY RCPT 80P SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFC-20-6.5-S-04-2-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
325£6.85308£2,227.25
Manufacturers Standard Package
Unit Price without VAT:£6.85308
Unit Price with VAT:£8.22370