


SEAF-50-06.5-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-06.5-S-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-06.5-S-06-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.5-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.5-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.61000 | £19.61 |
| 10 | £16.66800 | £166.68 |
| 25 | £15.62440 | £390.61 |
| 50 | £15.08180 | £754.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £13.50040 | £2,700.08 |
| 400 | £11.82878 | £4,731.51 |
| Unit Price without VAT: | £19.61000 |
|---|---|
| Unit Price with VAT: | £23.53200 |

