


SEAF-50-05.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15054TR-ND - Tape & Reel (TR) SAM15054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-S-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.37000 | £16.37 |
| 10 | £13.91700 | £139.17 |
| 25 | £13.04520 | £326.13 |
| 50 | £12.42260 | £621.13 |
| 100 | £12.38120 | £1,238.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | £10.78555 | £4,044.58 |
| 750 | £10.11161 | £7,583.71 |
| Unit Price without VAT: | £16.37000 |
|---|---|
| Unit Price with VAT: | £19.64400 |

