


SEAF-50-05.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15050TR-ND - Tape & Reel (TR) SAM15050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.67000 | £14.67 |
| 10 | £12.46300 | £124.63 |
| 25 | £11.68240 | £292.06 |
| 50 | £11.21400 | £560.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | £9.77656 | £3,666.21 |
| 750 | £8.79531 | £6,596.48 |
| Unit Price without VAT: | £14.67000 |
|---|---|
| Unit Price with VAT: | £17.60400 |










