


SEAF-50-05.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15049TR-ND - Tape & Reel (TR) SAM15049CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.51000 | £12.51 |
| 10 | £10.63600 | £106.36 |
| 25 | £9.97000 | £249.25 |
| 50 | £9.49400 | £474.70 |
| 100 | £9.42890 | £942.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | £8.21797 | £3,081.74 |
| 750 | £7.39524 | £5,546.43 |
| Unit Price without VAT: | £12.51000 |
|---|---|
| Unit Price with VAT: | £15.01200 |

