


SEAF-50-01-L-06-2-RA-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-01-L-06-2-RA-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-L-06-2-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-06-2-RA-TR |
Description | CONN HD ARRAY RCPT 300P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-06-2-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.90000 | £24.90 |
| 10 | £21.15900 | £211.59 |
| 25 | £19.83400 | £495.85 |
| 50 | £19.59540 | £979.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £17.07640 | £1,707.64 |
| 300 | £16.00930 | £4,802.79 |
| Unit Price without VAT: | £24.90000 |
|---|---|
| Unit Price with VAT: | £29.88000 |

