


SEAF-40-06.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14359TR-ND - Tape & Reel (TR) SAM14359CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.0-L-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.44000 | £20.44 |
| 10 | £17.37100 | £173.71 |
| 25 | £16.28400 | £407.10 |
| 50 | £15.77980 | £788.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £13.75396 | £3,094.64 |
| 450 | £12.89193 | £5,801.37 |
| Unit Price without VAT: | £20.44000 |
|---|---|
| Unit Price with VAT: | £24.52800 |

