


SEAF-30-06.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14343TR-ND - Tape & Reel (TR) SAM14343CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.10000 | £17.10 |
| 10 | £14.53500 | £145.35 |
| 25 | £13.62560 | £340.64 |
| 50 | £13.26900 | £663.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £11.88040 | £2,673.09 |
| 450 | £10.40718 | £4,683.23 |
| Unit Price without VAT: | £17.10000 |
|---|---|
| Unit Price with VAT: | £20.52000 |

