


SEAF-30-06.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-06.0-S-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-06.0-S-06-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-30-06.0-S-06-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-30-06.0-S-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.97000 | £13.97 |
| 10 | £11.87100 | £118.71 |
| 25 | £11.12760 | £278.19 |
| 50 | £10.59640 | £529.82 |
| 100 | £10.40500 | £1,040.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £9.31587 | £2,096.07 |
| 450 | £8.50082 | £3,825.37 |
| Unit Price without VAT: | £13.97000 |
|---|---|
| Unit Price with VAT: | £16.76400 |

