SEAF-30-05.0-L-06-1-A-LP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 114
Unit Price: £12.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.60540
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.60540
Datasheet
180 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-30-05.0-L-06-1-A-LP-K-TR

DigiKey Part Number
SEAF-30-05.0-L-06-1-A-LP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-30-05.0-L-06-1-A-LP-K-TR
Description
CONN HD ARRAY RCPT 180P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-05.0-L-06-1-A-LP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Latches, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£8.78710£878.71
Manufacturers Standard Package
Unit Price without VAT:£8.78710
Unit Price with VAT:£10.54452