


SEAF-30-01-S-04-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-01-S-04-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-01-S-04-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-S-04-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-01-S-04-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.38000 | £16.38 |
| 10 | £13.92000 | £139.20 |
| 25 | £13.04840 | £326.21 |
| 50 | £12.65580 | £632.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | £11.02857 | £1,930.00 |
| 350 | £10.19991 | £3,569.97 |
| 525 | £9.92613 | £5,211.22 |
| Unit Price without VAT: | £16.38000 |
|---|---|
| Unit Price with VAT: | £19.65600 |

