


SEAF-30-01-L-06-2-RA-LP-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-01-L-06-2-RA-LP-TR-ND - Tape & Reel (TR) 612-SEAF-30-01-L-06-2-RA-LP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-L-06-2-RA-LP-TR |
Description | CONN HD ARRAY RCPT 180P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-01-L-06-2-RA-LP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.99000 | £23.99 |
| 10 | £20.38900 | £203.89 |
| 25 | £19.21160 | £480.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £15.47120 | £1,160.34 |
| 150 | £14.65167 | £2,197.75 |
| Unit Price without VAT: | £23.99000 |
|---|---|
| Unit Price with VAT: | £28.78800 |

