180 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-30-01-L-06-2-RA-K-TR

DigiKey Part Number
612-SEAF-30-01-L-06-2-RA-K-TR-ND - Tape & Reel (TR)
612-SEAF-30-01-L-06-2-RA-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-30-01-L-06-2-RA-K-TR
Description
CONN HD ARRAY RCPT 180P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-01-L-06-2-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.411" (10.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£17.90000£17.90
10£15.21700£152.17
25£14.26360£356.59
50£13.65120£682.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£11.89320£1,189.32
300£10.99870£3,299.61
500£10.70694£5,353.47
Manufacturers Standard Package
Unit Price without VAT:£17.90000
Unit Price with VAT:£21.48000