160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-20-01-S-08-2-RA-K-TR

DigiKey Part Number
612-SEAF-20-01-S-08-2-RA-K-TR-ND - Tape & Reel (TR)
612-SEAF-20-01-S-08-2-RA-K-TRCT-ND - Cut Tape (CT)
612-SEAF-20-01-S-08-2-RA-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF-20-01-S-08-2-RA-K-TR
Description
CONN HD ARRAY RCPT 160P R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-01-S-08-2-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.511" (12.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£22.80000£22.80
10£19.38300£193.83
25£18.17000£454.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75£16.37907£1,228.43
150£14.06807£2,110.21
375£13.95221£5,232.08
Manufacturers Standard Package
Unit Price without VAT:£22.80000
Unit Price with VAT:£27.36000