


SEAF-20-01-L-08-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-L-08-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-L-08-2-RA-GP-K-TRCT-ND - Cut Tape (CT) 612-SEAF-20-01-L-08-2-RA-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-08-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 160P R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-08-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.84000 | £20.84 |
| 10 | £17.71800 | £177.18 |
| 25 | £16.60880 | £415.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £14.84360 | £1,113.27 |
| 150 | £12.74947 | £1,912.42 |
| 375 | £12.64640 | £4,742.40 |
| Unit Price without VAT: | £20.84000 |
|---|---|
| Unit Price with VAT: | £25.00800 |

