120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-20-01-L-06-2-RA-K-TR

DigiKey Part Number
612-SEAF-20-01-L-06-2-RA-K-TR-ND - Tape & Reel (TR)
612-SEAF-20-01-L-06-2-RA-K-TRCT-ND - Cut Tape (CT)
612-SEAF-20-01-L-06-2-RA-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF-20-01-L-06-2-RA-K-TR
Description
CONN HD ARRAY RCPT 120P R/A SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-01-L-06-2-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.411" (10.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£15.27000£15.27
10£12.98000£129.80
25£12.16720£304.18
50£11.58640£579.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£9.99720£1,499.58
300£9.24553£2,773.66
750£8.54401£6,408.01
Manufacturers Standard Package
Unit Price without VAT:£15.27000
Unit Price with VAT:£18.32400