
SEAC-020-08-36.0-TU-TU-N | |
|---|---|
DigiKey Part Number | 612-SEAC-020-08-36.0-TU-TU-N-ND |
Manufacturer | |
Manufacturer Product Number | SEAC-020-08-36.0-TU-TU-N |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 160 | |
Number of Rows | 8 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £202.90000 | £202.90 |
| Unit Price without VAT: | £202.90000 |
|---|---|
| Unit Price with VAT: | £243.48000 |

