



SAL1-140-01-S-S-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14287TR-ND - Tape & Reel (TR) SAM14287CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAL1-140-01-S-S-A-K-TR |
Description | CONN FMALE 40POS 0.039 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SAL1-140-01-S-S-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 40 | |
Card Thickness | 0.063" ~ 0.093" (1.60mm ~ 2.36mm) | |
Number of Rows | 1 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Single | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.28000 | £9.28 |
| 10 | £7.88800 | £78.88 |
| 25 | £7.39360 | £184.84 |
| 50 | £7.04080 | £352.04 |
| 100 | £6.79940 | £679.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £5.92865 | £2,371.46 |
| 800 | £5.33283 | £4,266.26 |
| Unit Price without VAT: | £9.28000 |
|---|---|
| Unit Price with VAT: | £11.13600 |

