
S1SDT-17-28-GF-06.00-L1 | |
|---|---|
DigiKey Part Number | 612-S1SDT-17-28-GF-06.00-L1-ND |
Manufacturer | |
Manufacturer Product Number | S1SDT-17-28-GF-06.00-L1 |
Description | MICRO MATE DOUBLE ROW DISCRETE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.10000 | £13.10 |
| 10 | £12.44100 | £124.41 |
| Unit Price without VAT: | £13.10000 |
|---|---|
| Unit Price with VAT: | £15.72000 |

