
QTS-050-03-L-D-A | |
|---|---|
DigiKey Part Number | SAM11644-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-03-L-D-A |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-03-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.73000 | £18.73 |
| 48 | £14.40375 | £691.38 |
| 96 | £14.05229 | £1,349.02 |
| 144 | £11.06542 | £1,593.42 |
| Unit Price without VAT: | £18.73000 |
|---|---|
| Unit Price with VAT: | £22.47600 |

