QTS-025-04-H-D-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £16.64075

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.90225
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £12.85650
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £10.51550
Image for QTS-025-04-H-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-025-04-H-D-A-K

DigiKey Part Number
QTS-025-04-H-D-A-K-ND
Manufacturer
Manufacturer Product Number
QTS-025-04-H-D-A-K
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTS-025-04-H-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
16mm
Height Above Board
0.600" (15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
40£17.14175£685.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£17.14175
Unit Price with VAT:£20.57010