
QTS-025-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTS-025-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTS-025-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTS-025-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-025-02-L-D-A-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.96000 | £4.96 |
| 10 | £4.21500 | £42.15 |
| 25 | £3.95120 | £98.78 |
| 50 | £3.76240 | £188.12 |
| 100 | £3.58270 | £358.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £4.83143 | £1,691.00 |
| 700 | £4.34531 | £3,041.72 |
| 1,050 | £3.36557 | £3,533.85 |
| 2,450 | £2.44311 | £5,985.62 |
| Unit Price without VAT: | £4.96000 |
|---|---|
| Unit Price with VAT: | £5.95200 |

