Similar

QTH-120-08-F-D-A | |
|---|---|
DigiKey Part Number | QTH-120-08-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-08-F-D-A |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-120-08-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 30mm | |
Height Above Board | 1.151" (29.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £23.88056 | £429.85 |
| Unit Price without VAT: | £23.88056 |
|---|---|
| Unit Price with VAT: | £28.65667 |

