
QTH-090-04-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM11637-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-04-F-D-A-K |
Description | CONN DIFF ARRAY PLUG 180POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-04-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.97000 | £21.97 |
| 39 | £16.89308 | £658.83 |
| 78 | £16.48090 | £1,285.51 |
| 117 | £12.78547 | £1,495.90 |
| 234 | £11.55363 | £2,703.55 |
| 468 | £11.11976 | £5,204.05 |
| Unit Price without VAT: | £21.97000 |
|---|---|
| Unit Price with VAT: | £26.36400 |

