Similar

QTH-060-01-F-D-RA-PGP | |
|---|---|
DigiKey Part Number | QTH-060-01-F-D-RA-PGP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-RA-PGP |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QTH-060-01-F-D-RA-PGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | £11.14361 | £401.17 |
| Unit Price without VAT: | £11.14361 |
|---|---|
| Unit Price with VAT: | £13.37233 |

