
QTH-030-06-L-D-A | |
|---|---|
DigiKey Part Number | QTH-030-06-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-06-L-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-06-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 22mm | |
Height Above Board | 0.836" (21.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.55000 | £11.55 |
| 10 | £11.20700 | £112.07 |
| 25 | £10.92000 | £273.00 |
| 50 | £10.39380 | £519.69 |
| 100 | £8.86240 | £886.24 |
| 250 | £8.73248 | £2,183.12 |
| Unit Price without VAT: | £11.55000 |
|---|---|
| Unit Price with VAT: | £13.86000 |

