
QTH-030-04-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM9819-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-04-F-D-A-K |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-04-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.03000 | £14.03 |
| 40 | £10.78775 | £431.51 |
| 80 | £10.52450 | £841.96 |
| 120 | £9.45050 | £1,134.06 |
| Unit Price without VAT: | £14.03000 |
|---|---|
| Unit Price with VAT: | £16.83600 |

