
QTE-042-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-042-01-L-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-042-01-L-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-042-01-L-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-042-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-042-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.85000 | £8.85 |
| 10 | £7.52200 | £75.22 |
| 25 | £7.05040 | £176.26 |
| 50 | £6.71380 | £335.69 |
| 100 | £6.39330 | £639.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | £6.42447 | £1,766.73 |
| 550 | £5.77384 | £3,175.61 |
| 1,375 | £4.95409 | £6,811.87 |
| Unit Price without VAT: | £8.85000 |
|---|---|
| Unit Price with VAT: | £10.62000 |

