
QTE-042-01-H-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-042-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-042-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-042-01-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-042-01-H-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.15000 | £12.15 |
| 10 | £10.33000 | £103.30 |
| 25 | £9.68280 | £242.07 |
| 50 | £9.22080 | £461.04 |
| 100 | £8.93690 | £893.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | £9.37869 | £2,579.14 |
| 550 | £7.25464 | £3,990.05 |
| 1,375 | £7.00932 | £9,637.82 |
| Unit Price without VAT: | £12.15000 |
|---|---|
| Unit Price with VAT: | £14.58000 |

