
QTE-040-04-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13223TR-ND - Tape & Reel (TR) SAM13223CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-040-04-L-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-04-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.96000 | £11.96 |
| 10 | £10.16300 | £101.63 |
| 25 | £9.52600 | £238.15 |
| 50 | £9.07140 | £453.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.93650 | £893.65 |
| 300 | £8.02503 | £2,407.51 |
| 500 | £7.17844 | £3,589.22 |
| Unit Price without VAT: | £11.96000 |
|---|---|
| Unit Price with VAT: | £14.35200 |

