
QTE-040-03-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14261TR-ND - Tape & Reel (TR) SAM14261CT-ND - Cut Tape (CT) SAM14261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-040-03-F-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-03-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.71000 | £5.71 |
| 10 | £4.84900 | £48.49 |
| 25 | £4.54520 | £113.63 |
| 50 | £4.32820 | £216.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £5.63900 | £845.85 |
| 750 | £5.06844 | £3,801.33 |
| 1,050 | £3.92732 | £4,123.69 |
| Unit Price without VAT: | £5.71000 |
|---|---|
| Unit Price with VAT: | £6.85200 |

