Similar

QTE-028-09-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-028-09-F-D-DP-A-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | QTE-028-09-F-D-DP-A-K-TR |
Description | Q STRIP HIGH-SPEED GROUND PLANE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-028-09-F-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £8.69816 | £1,087.27 |
| Unit Price without VAT: | £8.69816 |
|---|---|
| Unit Price with VAT: | £10.43779 |

