QTE-028-02-F-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.01967

Similar


Samtec Inc.
In Stock: 243
Unit Price: £8.38000
Image for QTE-028-02-F-D-DP-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-028-02-F-D-DP-A-K-TR

DigiKey Part Number
QTE-028-02-F-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-028-02-F-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLG 56P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
56 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTE-028-02-F-D-DP-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
56
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
8mm
Height Above Board
0.286" (7.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£4.90720£1,472.16
Unit Price without VAT:£4.90720
Unit Price with VAT:£5.88864