Similar
Similar

QTE-020-05-C-D-LC | |
|---|---|
DigiKey Part Number | 612-QTE-020-05-C-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-05-C-D-LC |
Description | Q STRIP HIGH-SPEED GROUND PLANE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Locking Clip | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | £13.90333 | £500.52 |
| Unit Price without VAT: | £13.90333 |
|---|---|
| Unit Price with VAT: | £16.68400 |

