40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-020-02-L-D-A-K-TR

DigiKey Part Number
SAM14250TR-ND - Tape & Reel (TR)
SAM14250CT-ND - Cut Tape (CT)
SAM14250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTE-020-02-L-D-A-K-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTE-020-02-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm
Height Above Board
0.286" (7.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Factory Stock: 2,750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.76000£4.76
10£4.04600£40.46
25£3.79240£94.81
50£3.61120£180.56
100£3.43880£343.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275£3.85320£1,059.63
550£3.46791£1,907.35
1,375£2.68984£3,698.53
2,750£2.62129£7,208.55
Manufacturers Standard Package
Unit Price without VAT:£4.76000
Unit Price with VAT:£5.71200