Similar
Similar

QSS-075-02-FTL-D-RA-WT-K | |
|---|---|
DigiKey Part Number | 612-QSS-075-02-FTL-D-RA-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-075-02-FTL-D-RA-WT-K |
Description | 0.635 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.328" (8.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £21.01625 | £336.26 |
| Unit Price without VAT: | £21.01625 |
|---|---|
| Unit Price with VAT: | £25.21950 |

