QSS-075-02-F-D-RA-WT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 596
Unit Price: £18.79000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £19.58778

Similar


Samtec Inc.
In Stock: 0
Unit Price: £19.52750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £33.85000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £35.65222

Similar


Samtec Inc.
In Stock: 8
Unit Price: £21.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £22.57167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £21.40500

Similar


Samtec Inc.
In Stock: 0
Unit Price: £20.81389
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £24.00000
Datasheet
Image for QSS-075-02-F-D-RA-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-075-02-F-D-RA-WT

DigiKey Part Number
QSS-075-02-F-D-RA-WT-ND
Manufacturer
Manufacturer Product Number
QSS-075-02-F-D-RA-WT
Description
CONN SOCKET 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
EDA/CAD Models
QSS-075-02-F-D-RA-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
150
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.328" (8.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
16£19.01188£304.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£19.01188
Unit Price with VAT:£22.81426