Similar
Similar
Similar
Similar

QSS-050-02-H-D-RA-WT-LS1 | |
|---|---|
DigiKey Part Number | QSS-050-02-H-D-RA-WT-LS1-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-02-H-D-RA-WT-LS1 |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-050-02-H-D-RA-WT-LS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mating Flange, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.328" (8.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £34.54563 | £552.73 |
| Unit Price without VAT: | £34.54563 |
|---|---|
| Unit Price with VAT: | £41.45476 |

