Similar

QSH-060-01-F-D-RA-GP | |
|---|---|
DigiKey Part Number | QSH-060-01-F-D-RA-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-RA-GP |
Description | CONN RCPT 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D-RA-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £13.55958 | £325.43 |
| Unit Price without VAT: | £13.55958 |
|---|---|
| Unit Price with VAT: | £16.27150 |

