
QSH-040-01-L-D-DP-RA-GP-K | |
|---|---|
DigiKey Part Number | 612-QSH-040-01-L-D-DP-RA-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-L-D-DP-RA-GP-K |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-040-01-L-D-DP-RA-GP-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £15.29458 | £367.07 |
| Unit Price without VAT: | £15.29458 |
|---|---|
| Unit Price with VAT: | £18.35350 |

